FAG 6226-J20AB-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD

Subtotal (1 unit)*

£1,311.03

(exc. VAT)

£1,573.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,311.03

*price indicative

RS Stock No.:
310-573
Mfr. Part No.:
6226-J20AB-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

130mm

Outside Diameter

230mm

Race Width

40mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

146000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

3850rpm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered for reliability and efficiency in demanding applications. Designed with a steel sheet metal cage and a ceramic coating, it provides enhanced performance and longevity. This product stands out with its robust construction that allows it to operate effectively under varying loads and temperatures. With outstanding dynamic load ratings, it is suitable for high performance machinery. Its unique characteristics make it a preferred choice for engineers seeking durability combined with precision.

Constructed for longevity with a robust steel sheet metal cage

Provides flexibility with a broad operational temperature range

Enables high speed performance under demanding conditions

Facilitates easy installation due to its cylindrical bore type

Not sealed allowing for custom lubrication preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy