NTN 6226C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD

Image representative of range

Subtotal (1 unit)*

£342.26

(exc. VAT)

£410.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£342.26

*price indicative

RS Stock No.:
700-588
Mfr. Part No.:
6226C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

130mm

Outside Diameter

230mm

Race Width

40mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

146kN

Dynamic Load Rating

185kN

Bore Type

Round

Series

62 Series

Limiting Speed

3100rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is engineered for exceptional performance and reliability in a variety of applications. Designed with precision in mind, this deep groove ball bearing facilitates effective operation under both radial and axial loads. The open design promotes optimal lubrication, while the pressed steel cage ensures long-lasting durability. With an internal diameter of 130 mm and an external diameter of 230 mm, it delivers robust functionality. This bearing is suitable for use in demanding environments due to its impressive operating temperature range and dynamic load capacity, making it a VITAL component for engineers and designers seeking enduring solutions.

Robust dynamic load capacity of 176,000,000 mN ensures high performance

Durable pressed steel cage enhances longevity and efficiency

Wide operational temperature range from -40 °C to 120 °C accommodates diverse applications

Maximum operating speed of 27,000 °/s promotes effective equipment functionality

Low mass of 5.85 kg allows for ease of installation and handling

Radial clearance class C3 supports varied lubrication conditions

Designed to handle diverse radial and axial loads for versatility

Efficient open design maximises lubrication access and heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy