FAG 6207-C-Z-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 312-838
- Mfr. Part No.:
- 6207-C-Z-C3
- Brand:
- FAG
Subtotal (1 unit)*
£15.42
(exc. VAT)
£18.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.42 |
*price indicative
- RS Stock No.:
- 312-838
- Mfr. Part No.:
- 6207-C-Z-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 15400N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 29500N | |
| Standards/Approvals | ISO 492:2023 | |
| Bore Type | Cylindrical | |
| Series | 62 | |
| Limiting Speed | 15000rpm | |
| Flange Outside Diameter | 72mm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 15400N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 29500N | ||
Standards/Approvals ISO 492:2023 | ||
Bore Type Cylindrical | ||
Series 62 | ||
Limiting Speed 15000rpm | ||
Flange Outside Diameter 72mm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
Schaeffler Series 62 Deep Groove Ball Bearing, 35mm Bore, 72mm Outside Diameter - 6207-C-Z-C3
This deep groove ball bearing is a single-row, shielded unit designed for rotary support in diverse mechanical assemblies. It accommodates radial and moderate axial forces while operating at high rotational speeds, and is manufactured to the ISO 492:2023 standard for dimensional and running accuracy. The bearing uses steel races and steel balls with a steel cage and is intended for installations requiring enhanced clearance and shielded protection.
Features and Benefits:
• 29500N Dynamic load rating provides sustained operational load capacity
• 15400N Static load rating resists deformation under stationary load
• C3 Internal clearance allows increased thermal expansion tolerance
• 15000rpm Limiting speed supports high-speed rotational applications
• Shielded end design offers contamination resistance during operation
• 15400N Static load rating resists deformation under stationary load
• C3 Internal clearance allows increased thermal expansion tolerance
• 15000rpm Limiting speed supports high-speed rotational applications
• Shielded end design offers contamination resistance during operation
Applications
• Suitable for electric motor spindle support in Compact drives
• Ideal for conveyor rollers requiring sustained radial load capacity
• Used with gearboxes where moderate axial loads occur
• Can be used for pumps operating at elevated rotational speeds
• Suitable for machine tools needing consistent internal clearance
• Ideal for conveyor rollers requiring sustained radial load capacity
• Used with gearboxes where moderate axial loads occur
• Can be used for pumps operating at elevated rotational speeds
• Suitable for machine tools needing consistent internal clearance
What materials are used for rolling elements and races?
Both the balls and the raceways are MADE from steel to provide consistent contact performance and wear characteristics.
How does the cage material affect bearing behaviour?
The steel cage maintains ball spacing under dynamic conditions and contributes to dimensional stability at elevated speeds.
What type of bore Interface does it provide for shafts?
It has a cylindrical bore intended for slip-fit installation onto standard shaft diameters.
How does the flange outside diameter influence mounting options?
The 72mm flange outside diameter assists in locating and securing the bearing within housings that accept flange-mounted bearings.
Related links
- FAG 6207-C-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2HRS-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-Z 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-N 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6306-Z-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6207-C-2HRS-C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2Z-C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD

