FAG 6207-C-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 310-291
- Mfr. Part No.:
- 6207-C-C4
- Brand:
- FAG
Subtotal (1 unit)*
£14.09
(exc. VAT)
£16.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.09 |
*price indicative
- RS Stock No.:
- 310-291
- Mfr. Part No.:
- 6207-C-C4
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 35mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 15400N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 29500N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 35mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 15400N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 29500N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 15000rpm | ||
Bearing Type Deep Groove | ||
The FAG Deep Groove Ball Bearing exemplifies precision engineering, designed to meet the demands of high-performance applications. Offering outstanding reliability, this product features a robust steel sheet metal cage, ensuring a secure fit while accommodating a larger internal clearance. Ideal for applications requiring greater speed, it boasts impressive dynamic and static load ratings, making it a reliable choice for both industrial and commercial contexts. Its operational temperature range from -30°C to 120°C allows it to perform optimally in a variety of environments.
Minimal lubrication requirements simplify maintenance and reduce downtime
Robust construction supports prolonged service life in challenging environments
Precision dimensions facilitate effortless installation and operation
Related links
- FAG 6207-C-2HRS-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-Z-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-N 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-2Z/VA208 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2HRS-C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-Z 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2HRS V 1 Row Ball Bearing - 35 mm ID, 72 mm OD

