FAG 6207-N 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 312-682
- Mfr. Part No.:
- 6207-N
- Brand:
- FAG
Subtotal (1 unit)*
£18.11
(exc. VAT)
£21.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.11 |
*price indicative
- RS Stock No.:
- 312-682
- Mfr. Part No.:
- 6207-N
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 15300N | |
| Dynamic Load Rating | 27500N | |
| Series | 62 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 13800rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 15300N | ||
Dynamic Load Rating 27500N | ||
Series 62 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 13800rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 72mm | ||
The FAG Deep Groove Ball Bearing is expertly engineered for reliability and efficiency in diverse applications. The sturdy steel sheet metal cage enhances durability, while the normal tolerance class ensures optimal fit and functionality. Whether used in automotive, industrial, or general machinery, this bearing offers essential stability, making it a vital addition to your operations.
Provides excellent load carrying capacity for demanding applications
Minimises friction allowing for quieter operation and less wear over time
Designed for a wide operating temperature range enhancing adaptability
Offers easy installation with precise dimensions for seamless integration
Not sealed allowing for versatile lubrication options to suit specific needs
High limiting speed ensures effective operation even at higher RPMs
Related links
- FAG 6207 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2HRS-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-Z-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6306-N 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6207-2Z/VA208 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG S6207-2RSR-FD 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 62207-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD

