TE Connectivity, Z-PACK 1.9 mm Pitch Hard Metric Backplane Connector, Right Angle Male, 6 Column, 12 Row, 72 Way

Subtotal (1 tube of 27 units)*

£578.95

(exc. VAT)

£694.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£578.95£21.443

*price indicative

RS Stock No.:
501-441
Mfr. Part No.:
1645570-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Backplane Connector Type

Hard Metric

Number of Contacts

72

Current

1A

Orientation

Right Angle

Number of Columns

6

Connector Gender

Male

Number of Rows

12

Housing Material

Glass Filled Polyester

Pitch

1.9mm

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

2016, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant

Series

Z-PACK

COO (Country of Origin):
CN
The TE Connectivity hard metric backplane PCB mount receptacle represents a sophisticated solution for high-speed connections in traditional backplane architectures. Ideal for demanding applications, this versatile connector supports data rates of 1 Gb/s while featuring a robust design tailored to accommodate 6 columns and 12 rows within its substantial 72-position layout. The product's compact 2 mm centreline ensures efficient space utilisation without compromising performance or reliability. Crafted from high-quality materials, this receptacle exhibits exceptional durability and stability, making it a preferred choice for engineers seeking reliable connections in electronic designs. With its black housing finish, this receptacle seamlessly integrates into a variety of systems, ensuring reliable signal transmission across your backplane.

Designed specifically for board-to-board applications

Enables high-speed data transfer for critical workloads

Integrates smoothly into traditional backplane configurations

Constructed from glass-filled polyester for enhanced durability

Operates efficiently across an extended temperature range

Avoids signal degradation with quality contact materials

Utilises a right-angle PCB mount configuration for versatile installation

Features nickel underplating to promote longevity

Complies with leading industry standards for safety and performance

Packaged in tube quantities for easy handling and delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy