TE Connectivity, Z-PACK 2 mm Pitch Hard Metric Backplane Connector, Right Angle Male, 6 Column, 12 Row, 72 Way
- RS Stock No.:
- 480-753
- Distrelec Article No.:
- 304-49-370
- Mfr. Part No.:
- 1645569-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 27 units)*
£1,184.79
(exc. VAT)
£1,421.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £1,184.79 | £43.881 |
*price indicative
- RS Stock No.:
- 480-753
- Distrelec Article No.:
- 304-49-370
- Mfr. Part No.:
- 1645569-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Hard Metric | |
| Product Type | Backplane Connector | |
| Current | 1A | |
| Number of Contacts | 72 | |
| Number of Columns | 6 | |
| Orientation | Right Angle | |
| Number of Rows | 12 | |
| Connector Gender | Male | |
| Housing Material | Glass Filled Polyester | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Hard Metric | ||
Product Type Backplane Connector | ||
Current 1A | ||
Number of Contacts 72 | ||
Number of Columns 6 | ||
Orientation Right Angle | ||
Number of Rows 12 | ||
Connector Gender Male | ||
Housing Material Glass Filled Polyester | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity hard metric backplane PCB mount receptacle offers a robust solution for high-speed signal applications with an impressive data rate of 1 Gb/s. Designed specifically for traditional backplane architectures, this component features six columns and twelve rows, accommodating a total of 72 positions. Its sturdy construction, featuring a black glass-filled polyester housing and nickel underplated contacts, ensures durability and reliable performance. The receptacle is engineered for board-to-board connectivity, making it ideal for complex circuit applications. With a compact 2 mm pitch, it ensures efficient usage of space while delivering superior electrical conductivity. Overall, this receptacle is a trusted choice for engineers looking to enhance their design's integrity and reliability.
Built for high-speed applications, ensuring impeccable data transfer
Strong construction with a primary product colour of black for a professional finish
Compatible with board-to-board configurations for versatile applications
Includes non-sealable integrity for straightforward assembly
Designed to withstand a wide operating temperature range
Optimised for PCB mounting with right-angle orientation
Offers superior contact plating with gold for enhanced conductivity
Related links
- TE Connectivity Right Angle Male 12 Row, 72 Way
- TE Connectivity Vertical Male 72 Way
- TE Connectivity Right Angle Male 5 Row, 125 Way
- TE Connectivity Right Angle Male/Female 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 55 Way
- TE Connectivity Right Angle 1 Row, 6 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Right Angle Male 12 Row, 72
