Molex, 34708 Header Plug Black, Grey Through Hole 24 Way, Solder Termination 34708-2029
- RS Stock No.:
- 684-878
- Mfr. Part No.:
- 34708-2029
- Brand:
- Molex
Subtotal (1 tray of 80 units)*
£183.11
(exc. VAT)
£219.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £183.11 | £2.289 |
*price indicative
- RS Stock No.:
- 684-878
- Mfr. Part No.:
- 34708-2029
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Header | |
| Number of Contacts | 24 | |
| Gender | Male | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Series | 34708 | |
| Colour | Black, Grey | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Header | ||
Number of Contacts 24 | ||
Gender Male | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Series 34708 | ||
Colour Black, Grey | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
The Molex Stac64 2 Bay Right-Angle Header designed for reliable and efficient connectivity in automotive and power applications. This versatile header features 24 circuits, with each bay equipped with a 12 circuit signal header, ensuring seamless communication and connectivity. Offering both Polarization A in black and Polarization B in grey, this product guarantees secure and accurate mating configurations. Encased in a durable high-temperature thermoplastic, it withstands extreme conditions, making it an ideal choice for demanding environments. With a maximum rated voltage of 500V and a robust design for long-term durability, this header promotes optimal performance in diverse electrical setups while facilitating easy PCB retention and integration.
Constructed with high-temperature thermoplastic for enhanced durability
Rated for a maximum voltage of 500V which ensuring robust electrical performance
Suitable for automotive and power applications which enhancing its versatility
Designed for through-hole termination style for easy assembly on PCBs
Locking mechanism for secure mating reduces the risk of accidental disconnection
Guaranteed durability with 10 mating cycles for reliable long-term use
PCB locator integration for easy alignment and installation during assembly
Rated for a maximum voltage of 500V which ensuring robust electrical performance
Suitable for automotive and power applications which enhancing its versatility
Designed for through-hole termination style for easy assembly on PCBs
Locking mechanism for secure mating reduces the risk of accidental disconnection
Guaranteed durability with 10 mating cycles for reliable long-term use
PCB locator integration for easy alignment and installation during assembly
Related links
- Molex Solder Termination 34708-2028
- Molex Grey Through Hole 40 Way, Solder Termination 34708-3093
- Molex Grey Through Hole 16 Way, Solder Termination 34708-2009
- Molex Through Hole Termination 34708-2022
- Molex Grey Through Hole 20 Way, Solder Termination 34707-2030
- Molex Solder Termination 34897-8240
- Molex Solder Termination 34897-6200
- Molex Solder Termination 34897-6120

