Molex, 34707 Header Plug Black, Grey Through Hole 20 Way, Solder Termination 34707-2030
- RS Stock No.:
- 684-477
- Mfr. Part No.:
- 34707-2030
- Brand:
- Molex
Subtotal (1 tray of 60 units)*
£182.76
(exc. VAT)
£219.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £182.76 | £3.046 |
*price indicative
- RS Stock No.:
- 684-477
- Mfr. Part No.:
- 34707-2030
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 20 | |
| Type | Header | |
| Gender | Male | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Series | 34707 | |
| Colour | Black, Grey | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Type Header | ||
Gender Male | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Series 34707 | ||
Colour Black, Grey | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
The Molex Stac64 2 Bay Vertical Header is expertly engineered to facilitate seamless connections in various applications particularly automotive and power-related systems. Designed with a robust 20-circuit structure it ensures reliable connectivity with features such as a vertical orientation and dual-row design. With its durable materials including high-temperature thermoplastic and copper alloy plating this header promises longevity and optimal performance. Its compatibility with specific mating parts enhances versatility making it an ideal choice for projects requiring dependable wire to board connections. This product effectively combines innovative design with technical excellence ensuring efficient functionality across diverse environments.
20-circuit capacity offering comprehensive connectivity
Vertical orientation provides efficient space utilisation
Dual-row layout facilitates enhanced connection options
Constructed with high-temperature thermoplastic for durability
Copper alloy plating ensures superior conductivity
Mates with Stac64 Hybrid Receptacle for compatibility
Locking mechanism enhances connection stability
Recommended PCB thickness of 1.57mm for optimal fit
Vertical orientation provides efficient space utilisation
Dual-row layout facilitates enhanced connection options
Constructed with high-temperature thermoplastic for durability
Copper alloy plating ensures superior conductivity
Mates with Stac64 Hybrid Receptacle for compatibility
Locking mechanism enhances connection stability
Recommended PCB thickness of 1.57mm for optimal fit
Related links
- Molex Solder Termination 34825-0200
- Molex Grey Through Hole 24 Way, Solder Termination 34708-2029
- Molex Grey Through Hole 40 Way, Solder Termination 34708-3093
- Molex Grey Through Hole 16 Way, Solder Termination 34708-2009
- Molex Solder Termination 34897-6200
- Molex Solder Termination 34897-8240
- Molex Solder Termination 34897-6120
- Molex Solder Termination 34897-8120

