Molex, 34897 Header Plug Black SMT Mount 12 Way, Solder Termination 34897-6120

Subtotal (1 reel of 250 units)*

£702.65

(exc. VAT)

£843.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£702.65£2.811

*price indicative

RS Stock No.:
683-894
Mfr. Part No.:
34897-6120
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Type

Header

Gender

Male

Number of Rows

2

Current Rating

4A

Mounting Type

SMT Mount

Series

34897

Colour

Black

Termination Method

Solder

COO (Country of Origin):
CN
The Molex mini50 Unsealed header is engineered for versatile electronic applications, providing reliable connections in automotive, power, and signal systems. This right-angle, dual-row PCB header features a compact design with 12 circuits and a robust gold plating, ensuring optimal performance and durability. Its innovative surface mount termination style enhances ease of assembly, while the packaged embossed tape on reel ensures efficient handling and integration into various projects. With a temperature range suitable for challenging conditions, this component stands out for its legacy of excellence in connectivity solutions.

Active product status ensures ongoing support and availability
Designed for PCB headers and receptacles providing a diverse application scope
Dual-row configuration maximises connectivity in limited spaces
Gold plating on mating surfaces enhances conductivity and corrosion resistance
Surface mount technology allows straightforward integration into modern PCB designs
Polarization options ensure proper mating alignment to prevent assembly errors
Environmentally compliant adhering to multiple regulatory standards
Embossed tape packaging optimises storage and assembly processes

Related links