Molex, 34897 Header HDR Grey PCB Mount 24 Way, Surface Mount Termination 34897-8241

Subtotal (1 reel of 250 units)*

£732.10

(exc. VAT)

£878.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£732.10£2.928

*price indicative

RS Stock No.:
683-963
Mfr. Part No.:
34897-8241
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

24

Type

Header

Gender

HDR

Number of Rows

2

Current Rating

4A

Mounting Type

PCB Mount

Series

34897

Colour

Grey

Termination Method

Surface Mount

COO (Country of Origin):
CN
The Molex Mini50 Unsealed Header designed for efficient surface mount connections in applications such as automotive, power, and signal transmission. Offering a dual-row configuration with 24 circuits, this right-angle header ensures reliable connectivity while optimising space on the PCB. Its robust tin plating enhances durability, making it ideal for demanding conditions. Furthermore, the component features keying to ensure correct mating and prevent misalignment. With a temperature range suitable for both high and low extremes, this header is engineered to perform reliably in various environments, providing designers with a versatile solution for their connectivity needs.

Right-angle orientation enhances PCB layout flexibility
Engineered with robust tin plating for increased durability
Keying features ensure correct mating preventing connector misalignment
Rated for a maximum current of 4.0A per contact ideal for power applications
Mountable via surface mount termination for streamlined assembly
Lightweight design at only 3.600g for easy handling and installation
Resin material offers excellent protection against environmental factors

Related links