Molex, 34912 Header HDR Black PCB Mount 4 Way, Surface Mount Termination 34912-8040

Subtotal (1 reel of 250 units)*

£315.56

(exc. VAT)

£378.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£315.56£1.262

*price indicative

RS Stock No.:
683-965
Mfr. Part No.:
34912-8040
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Header

Number of Contacts

4

Gender

HDR

Number of Rows

2

Current Rating

4A

Mounting Type

PCB Mount

Series

34912

Colour

Black

Termination Method

Surface Mount

COO (Country of Origin):
CN
The Molex Mini50 Unsealed Header is expertly designed for optimal reliability in PCB applications. This right-angle, surface mount connector is perfect for automotive, power, signal, and wire to board needs. With a robust single row layout featuring four circuits and a tin-plated finish, it ensures effective conductivity and resilience against environmental factors. The header is housed in an embossed tape-on-reel packaging, facilitating efficient handling and placement in automated assembly processes. Its black SPS resin construction grants durability, and the branched design supports seamless mating with Mini50 receptacles, making it a versatile choice for a variety of electronic systems.

Black SPS resin casing ensures durability and protection against mechanical stress
Surface mount termination style promotes ease of installation and minimises footprint
Compatible with Mini50 receptacles increasing versatility across different assembly types
Low-halogen and compliant with multiple environmental standards reflecting a commitment to sustainability

Related links