Molex, 34708 Header HDR Black PCB Mount 30 Way, Through Hole Termination 34708-2022

Subtotal (1 tray of 80 units)*

£220.80

(exc. VAT)

£264.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£220.80£2.76

*price indicative

RS Stock No.:
683-780
Mfr. Part No.:
34708-2022
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Header

Number of Contacts

30

Gender

HDR

Number of Rows

2

Mounting Type

PCB Mount

Series

34708

Colour

Black

Termination Method

Through Hole

COO (Country of Origin):
CN
The Molex Stac64 2 Bay Right-Angle Headers are designed to provide reliable connectivity in various applications particularly in the automotive and power sectors. These headers feature a unique configuration with 30 circuits including a 20-circuit signal header and a 10-circuit power header both optimally polarized for enhanced compatibility. With a right-angle orientation and made from high-temperature thermoplastic they ensure durability and stability in demanding environments. The mating interfaces are engineered to support a maximum voltage of 500V making them suitable for high-performance applications while maintaining excellent mating cycles and connectivity integrity. The Stac64 series delivers an efficient solution for wire to board connections.

Polarisation features allow improved compatibility preventing incorrect connections
Tailored for automotive and power applications which ensuring optimal performance across various environments
Made from high-temperature thermoplastic suitable for challenging operational conditions
Designed for PCB retention with a recommended PCB thickness of 1.57mm for secure installation
Offers flexibility with multiple pitch options for both mating and termination interfaces
Right-angle orientation aids in spatial efficiency within electronic assemblies

Related links