Molex, 34708 Header Plug Black Through Hole 24 Way, Solder Termination 34708-2028
- RS Stock No.:
- 684-479
- Mfr. Part No.:
- 34708-2028
- Brand:
- Molex
Subtotal (1 tray of 80 units)*
£195.23
(exc. VAT)
£234.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £195.23 | £2.44 |
*price indicative
- RS Stock No.:
- 684-479
- Mfr. Part No.:
- 34708-2028
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Header | |
| Number of Contacts | 24 | |
| Gender | Male | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Series | 34708 | |
| Colour | Black | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Header | ||
Number of Contacts 24 | ||
Gender Male | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Series 34708 | ||
Colour Black | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
The Molex stac64 2 Bay Right-Angle Headers are expertly designed to provide a reliable connection for various applications especially in automotive and power systems. These headers feature 24 circuits including a 16-circuit signal header and an 8-circuit power header all housed in a durable black high-temperature thermoplastic. Offering excellent versatility the stac64 headers ensure secure and efficient connectivity while optimising space utilisation in wire to board applications. With impressive operating temperature ranges and compliance with industry standards this product not only supports high voltages but also promotes durability across numerous mating cycles.
Constructed from high-temperature thermoplastic that withstands harsh operational conditions
Offers robust connections with a locking mechanism for secure mating and minimised disconnections
Supports a maximum voltage of 500V making it suitable for high-power applications
Achieves durability with 10 mating cycles which ensuring long-term reliability and performance
Compatible with specific receptacle parts to enhance versatility in various designs
Exhibits low height and compact design optimising PCB space without compromising functionality
Fulfils compliance standards such as EU RoHS for environmentally responsible manufacturing
Offers robust connections with a locking mechanism for secure mating and minimised disconnections
Supports a maximum voltage of 500V making it suitable for high-power applications
Achieves durability with 10 mating cycles which ensuring long-term reliability and performance
Compatible with specific receptacle parts to enhance versatility in various designs
Exhibits low height and compact design optimising PCB space without compromising functionality
Fulfils compliance standards such as EU RoHS for environmentally responsible manufacturing
Related links
- Molex Grey Through Hole 24 Way, Solder Termination 34708-2029
- Molex Grey Through Hole 40 Way, Solder Termination 34708-3093
- Molex Grey Through Hole 16 Way, Solder Termination 34708-2009
- Molex Through Hole Termination 34708-2022
- Molex Solder Termination 34897-8240
- Molex Solder Termination 34897-6200
- Molex Solder Termination 34897-6120
- Molex Solder Termination 34897-8120

