Molex, 34708 Header Plug Black, Grey Through Hole 16 Way, Solder Termination 34708-2009
- RS Stock No.:
- 684-877
- Mfr. Part No.:
- 34708-2009
- Brand:
- Molex
Subtotal (1 tray of 100 units)*
£205.33
(exc. VAT)
£246.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £205.33 | £2.053 |
*price indicative
- RS Stock No.:
- 684-877
- Mfr. Part No.:
- 34708-2009
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Type | Header | |
| Gender | Male | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Series | 34708 | |
| Colour | Black, Grey | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Type Header | ||
Gender Male | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Series 34708 | ||
Colour Black, Grey | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
The Molex Stac64 2 Bay Right-Angle Header is engineered to provide reliable connectivity in automotive and power applications. With 16 circuits designed for crucial wire to board connections it features a robust construction with both black and grey polarisation to ensure seamless integration. Its precision design includes keying to facilitate proper mating while preventing misalignments. This components excellent durability rated for up to 10 mating cycles ensures prolonged functionality in demanding environments. Offering a maximum voltage of 500V the Stac64 header demonstrates exceptional electrical stability over a wide temperature range of -40° to +100°C making it a robust choice for industry-leading performance.
Two bay design maximising space efficiency in installations
Ensures proper alignment with keying features to prevent mismating
Fabricated from high-temperature thermoplastic for durability
Tin plating on contacts enhances conductivity and ensures reliable connections
Right-angle orientation allows for compact layouts in tight spaces
Designed for through-hole termination style which ensuring secure placement
Meets stringent industry standards with compliance for EU RoHS
Ensures proper alignment with keying features to prevent mismating
Fabricated from high-temperature thermoplastic for durability
Tin plating on contacts enhances conductivity and ensures reliable connections
Right-angle orientation allows for compact layouts in tight spaces
Designed for through-hole termination style which ensuring secure placement
Meets stringent industry standards with compliance for EU RoHS
Related links
- Molex Solder Termination 34708-2028
- Molex Grey Through Hole 24 Way, Solder Termination 34708-2029
- Molex Grey Through Hole 40 Way, Solder Termination 34708-3093
- Molex Through Hole Termination 34708-2022
- Molex Solder Termination 34691-0162
- Molex Solder Termination 34826-0161
- Molex Solder Termination 34691-0161
- Molex Solder Termination 34825-0161

