Molex, 34691 Header Plug Grey Through Hole 16 Way, Solder Termination 34691-0161
- RS Stock No.:
- 684-475
- Mfr. Part No.:
- 34691-0161
- Brand:
- Molex
Subtotal (1 tray of 150 units)*
£174.18
(exc. VAT)
£209.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £174.18 | £1.161 |
*price indicative
- RS Stock No.:
- 684-475
- Mfr. Part No.:
- 34691-0161
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Header | |
| Number of Contacts | 16 | |
| Gender | Male | |
| Number of Rows | 2 | |
| Current Rating | 10A | |
| Mounting Type | Through Hole | |
| Series | 34691 | |
| Colour | Grey | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Header | ||
Number of Contacts 16 | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 10A | ||
Mounting Type Through Hole | ||
Series 34691 | ||
Colour Grey | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
The Molex Stac64 Right-Angle Header Assembly is expertly designed to facilitate seamless connections in a variety of applications including automotive and power systems. This 16-circuit PCB header is characterised by its resilient grey thermoplastic construction and through-hole termination style ensuring robustness and reliability. Its orientation allows for optimal space management on the PCB while the locking mechanism secures connections firmly. Designed for maximum durability the header supports a temperature range of -40° to +105°C providing versatility across different operating environments.
Constructed from high-temperature thermoplastic for enhanced durability
Handles a maximum current of 10A and voltage of 500V for reliable power transmission
Features keying to mating parts which ensuring correct connections
Locking mechanism enhances connection security preventing accidental dislodgement
Compatible with a variety of Stac64 receptacle housings for broad application
Low-Halogen and EU RoHS compliant supporting environmental standards
Designed for easy insertion with no breakaway features which ensuring straightforward installation
Recommended PCB thickness improves structural integrity and fit
Handles a maximum current of 10A and voltage of 500V for reliable power transmission
Features keying to mating parts which ensuring correct connections
Locking mechanism enhances connection security preventing accidental dislodgement
Compatible with a variety of Stac64 receptacle housings for broad application
Low-Halogen and EU RoHS compliant supporting environmental standards
Designed for easy insertion with no breakaway features which ensuring straightforward installation
Recommended PCB thickness improves structural integrity and fit
Related links
- Molex Solder Termination 34691-0162
- Molex Solder Termination 34691-6121
- Molex Solder Termination 34691-0121
- Molex Solder Termination 34826-0161
- Molex Solder Termination 34825-0161
- Molex Solder Termination 34691-0202
- Molex Grey Through Hole 16 Way, Solder Termination 34708-2009
- Molex Solder Termination 34691-0201

