Molex, 34691 Header Plug Brown Through Hole 20 Way, Solder Termination 34691-0202

Subtotal (1 tray of 120 units)*

£181.77

(exc. VAT)

£218.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£181.77£1.515

*price indicative

RS Stock No.:
683-779
Mfr. Part No.:
34691-0202
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

20

Type

Header

Gender

Male

Number of Rows

2

Current Rating

10A

Mounting Type

Through Hole

Series

34691

Colour

Brown

Termination Method

Solder

COO (Country of Origin):
CN
The Molex Stac64 Right-Angle Header Assembly is expertly designed for efficient PCB connectivity providing robust and reliable connections for automotive power and wire to board applications. Featuring 20 circuits and Polarization C for optimal alignment this header ensures easy mating while maintaining the integrity of the connection. With a maximum current capacity of 10.0A and a voltage rating of 500V the Stac64 is built to meet the demands of modern electronic applications. Made from high-temperature thermoplastic and durable brass components this header promotes longevity and performance under a range of operating conditions withstanding temperatures from -40° to +105°C.

Constructed with high-temperature thermoplastic for enhanced durability
Compact dimensions with a 2.54mm pitch for space-efficient design
Compatibility with Stac64 receptacle housings for seamless integration
Robust locking mechanism to secure connections against dislodgement
Tray packaging ensures robust protection and easy handling
Environmentally compliant materials including low-halogen components

Related links