Molex, 34826 Header HDR Grey PCB Mount 20 Way, Through Hole Termination 34826-0202
- RS Stock No.:
- 683-960
- Mfr. Part No.:
- 34826-0202
- Brand:
- Molex
Subtotal (1 tray of 150 units)*
£207.00
(exc. VAT)
£248.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £207.00 | £1.38 |
*price indicative
- RS Stock No.:
- 683-960
- Mfr. Part No.:
- 34826-0202
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 20 | |
| Type | Header | |
| Gender | HDR | |
| Number of Rows | 2 | |
| Current Rating | 4A | |
| Mounting Type | PCB Mount | |
| Series | 34826 | |
| Colour | Grey | |
| Termination Method | Through Hole | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Type Header | ||
Gender HDR | ||
Number of Rows 2 | ||
Current Rating 4A | ||
Mounting Type PCB Mount | ||
Series 34826 | ||
Colour Grey | ||
Termination Method Through Hole | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Right-Angle Header designed to seamlessly facilitate connections in automotive, power, and signal applications. With its dual-row configuration and 20 circuit capacity, this header ensures dependable connectivity while optimising space within your PCB layout. Featuring a through-hole termination interface, it allows for easy installation and enhanced durability. Constructed from high temperature thermoplastic and metal components, the product provides reliable performance even under extreme temperatures ranging from -40°C to +105°C. This header not only meets industry compliance standards but also offers a compact solution for versatile applications across various electronic devices.
Optimised for automotive and power applications to ensure versatile use
Dual-row configuration maximises circuit capacity while minimising footprint
High temperature thermoplastic and brass materials enhance durability
Supports through-hole termination for reliable and easy mounting
Voltage rating up to 14V for dependable performance in various environments
Polarised design prevents incorrect assembly which ensuring secure connections
Mates with compatible housings for added flexibility in design
Dual-row configuration maximises circuit capacity while minimising footprint
High temperature thermoplastic and brass materials enhance durability
Supports through-hole termination for reliable and easy mounting
Voltage rating up to 14V for dependable performance in various environments
Polarised design prevents incorrect assembly which ensuring secure connections
Mates with compatible housings for added flexibility in design

