Molex, 34826 Header Plug Grey Through Hole 12 Way, Solder Termination 34826-0125
- RS Stock No.:
- 684-993
- Mfr. Part No.:
- 34826-0125
- Brand:
- Molex
Subtotal (1 tray of 200 units)*
£225.53
(exc. VAT)
£270.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £225.53 | £1.128 |
*price indicative
- RS Stock No.:
- 684-993
- Mfr. Part No.:
- 34826-0125
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Type | Header | |
| Gender | Male | |
| Number of Rows | 2 | |
| Current Rating | 4A | |
| Mounting Type | Through Hole | |
| Series | 34826 | |
| Colour | Grey | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Type Header | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 4A | ||
Mounting Type Through Hole | ||
Series 34826 | ||
Colour Grey | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Right-Angle Header designed to deliver reliable connectivity in diverse applications, particularly within automotive, power, and signal wire to board setups. This dual-row, 12-circuit header features a polarization option that ensures accurate alignment during mating, thus preventing connectivity errors. With a compact 2.80mm pin length and a robust design, it is optimised for efficiency in demanding environments. Constructed from high-temperature thermoplastic and featuring brass metal for added strength, its grey colouring allows easy identification. The Mini50 series is ideal for those seeking dependability and precision in PCB header solutions.
Compact right-angle design optimises space in circuit layouts
Supports up to 4.0A current and 14V voltage for reliable performance
Polarised to both mating parts and PCB to ensure secure connections
Manufactured from high-temperature thermoplastic for enhanced durability
Features 12 circuits for versatile applications in various industries
Tray packaging offers convenient storage and handling
Durable up to 10 mating cycles which ensuring longevity of use
Compatible with Mini50 Unsealed Dual Row receptacle housings
Designed for through-hole termination for increased stability on PCBs
Made with low-halogen materials aligning with environmental compliance standards
Supports up to 4.0A current and 14V voltage for reliable performance
Polarised to both mating parts and PCB to ensure secure connections
Manufactured from high-temperature thermoplastic for enhanced durability
Features 12 circuits for versatile applications in various industries
Tray packaging offers convenient storage and handling
Durable up to 10 mating cycles which ensuring longevity of use
Compatible with Mini50 Unsealed Dual Row receptacle housings
Designed for through-hole termination for increased stability on PCBs
Made with low-halogen materials aligning with environmental compliance standards

