Molex, 34826 Header Plug Grey Through Hole 20 Way, Solder Termination 34826-0201

Subtotal (1 tray of 120 units)*

£191.87

(exc. VAT)

£230.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£191.87£1.599

*price indicative

RS Stock No.:
684-994
Mfr. Part No.:
34826-0201
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Header

Number of Contacts

20

Gender

Male

Number of Rows

2

Current Rating

4A

Mounting Type

Through Hole

Series

34826

Colour

Grey

Termination Method

Solder

COO (Country of Origin):
CN
The Molex mini50 unsealed right-angle header designed to provide a reliable connection in various applications such as automotive and power management systems. With a dual-row configuration featuring 20 circuits, this product ensures optimal performance with a maximum voltage of 14V and a current capacity of 4.0A per contact. Constructed from high temperature thermoplastic and featuring a robust brass metal with tin plating, this header guarantees durability across numerous mating cycles. Its unique polarization options enhance the ease of assembly, ensuring that components are accurately aligned during installation. The tray packaging promotes efficient handling while maintaining product integrity.

High temperature thermoplastic construction ensures durability under extreme conditions
Tin plating on metal parts provides excellent conductivity and corrosion resistance
Polarization options simplify assembly and prevent misalignment
Compatible with various receptacle housings for versatile applications
Lead-free process capability ensures compliance with environmental standards

Related links