Molex, 34826 Header Plug Grey Through Hole 24 Way, Solder Termination 34826-0241
- RS Stock No.:
- 684-378
- Mfr. Part No.:
- 34826-0241
- Brand:
- Molex
Subtotal (1 tray of 100 units)*
£200.27
(exc. VAT)
£240.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £200.27 | £2.003 |
*price indicative
- RS Stock No.:
- 684-378
- Mfr. Part No.:
- 34826-0241
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Header | |
| Number of Contacts | 24 | |
| Gender | Male | |
| Number of Rows | 2 | |
| Current Rating | 4A | |
| Mounting Type | Through Hole | |
| Series | 34826 | |
| Colour | Grey | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Header | ||
Number of Contacts 24 | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 4A | ||
Mounting Type Through Hole | ||
Series 34826 | ||
Colour Grey | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Right-Angle Header is expertly designed to meet the demanding requirements of automotive and power applications. This dual-row, 24-circuit header is characterised by its grey high-temperature thermoplastic construction, ensuring robust performance in challenging environments. With a pin length of 2.80mm, it facilitates seamless wire to board connectivity while maintaining optimal circuit integrity. Designed for efficiency, the Mini50 offers a reliable 4.0A maximum current per contact, making it an essential component for applications requiring reliable power and signalling solutions. Its unique right-angle orientation and locking mechanism enhance stability during connections, ensuring a dependable fit for a variety of uses.
Robust design suitable for automotive and power applications
Dual-row configuration supports up to 24 circuits for versatile connectivity
Constructed from high-temperature thermoplastic for enhanced durability
Pin length of 2.80mm accommodates a wide range of PCB thicknesses
Maximum current rating of 4.0A per contact ensures reliability
Right-angle orientation provides flexibility in design layouts
Locking mechanism secures connections preventing accidental disconnection
Includes keying features to ensure proper mating with compatible parts
Designed for through-hole termination to optimise PCB placement
Dual-row configuration supports up to 24 circuits for versatile connectivity
Constructed from high-temperature thermoplastic for enhanced durability
Pin length of 2.80mm accommodates a wide range of PCB thicknesses
Maximum current rating of 4.0A per contact ensures reliability
Right-angle orientation provides flexibility in design layouts
Locking mechanism secures connections preventing accidental disconnection
Includes keying features to ensure proper mating with compatible parts
Designed for through-hole termination to optimise PCB placement

