Molex, 30700 Header Plug Grey Through Hole 24 Way, Solder Termination 30700-4240
- RS Stock No.:
- 684-861
- Mfr. Part No.:
- 30700-4240
- Brand:
- Molex
Subtotal (1 tray of 50 units)*
£179.24
(exc. VAT)
£215.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £179.24 | £3.585 |
*price indicative
- RS Stock No.:
- 684-861
- Mfr. Part No.:
- 30700-4240
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Header | |
| Number of Contacts | 24 | |
| Gender | Male | |
| Number of Rows | 2 | |
| Current Rating | 7A | |
| Mounting Type | Through Hole | |
| Series | 30700 | |
| Colour | Grey | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Header | ||
Number of Contacts 24 | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 7A | ||
Mounting Type Through Hole | ||
Series 30700 | ||
Colour Grey | ||
Termination Method Solder | ||
- COO (Country of Origin):
- US
The Molex H-DAC 64 Hybrid Header is engineered for high-performance connectivity in demanding applications. This dual-row, vertical connector features 24 circuits with a 2.54mm pitch, ensuring a secure and efficient interface. Designed with a focus on durability, it supports a maximum current of 7.0A and voltage up to 500V DC. Ideal for automotive and power applications, its grey modified polystyrene construction provides enhanced resilience. The connector comes with a tray packaging, facilitating easy storage and deployment. With key features such as a lock mechanism to ensure a steady connection and low-halogen compliance, the H-DAC 64 embodies reliability and adherence to stringent environmental standards, making it an essential choice for various wire-to-board projects.
Supports a maximum current of 7.0A for robust power delivery
Voltage rating up to 500V DC for high-performance use
Polarized design guarantees correct orientation during mating
Recommended PCB thickness of 1.57mm optimizes fit and performance
Voltage rating up to 500V DC for high-performance use
Polarized design guarantees correct orientation during mating
Recommended PCB thickness of 1.57mm optimizes fit and performance
Related links
- Molex Solder Termination 30700-5240
- Molex Solder Termination 30700-5207
- Molex Solder Termination 30700-5060
- Molex Solder Termination 30700-4101
- Molex Solder Termination 34826-0241
- Molex Grey Through Hole 24 Way, Solder Termination 34708-2029
- Molex Solder Termination 34826-8241
- Molex Solder Termination 34825-0125

