Molex, 30700 Header Plug Black Through Hole 10 Way, Solder Termination 30700-4101

Subtotal (1 tray of 80 units)*

£211.38

(exc. VAT)

£253.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£211.38£2.642

*price indicative

RS Stock No.:
684-199
Mfr. Part No.:
30700-4101
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Header

Number of Contacts

10

Gender

Male

Number of Rows

2

Current Rating

7A

Mounting Type

Through Hole

Series

30700

Colour

Black

Termination Method

Solder

COO (Country of Origin):
US
The Molex H-DAC 64 High Density Automotive Header is engineered to connect power and signals in automotive applications with utmost reliability. This dual-row connector offers 10 circuits in a vertical orientation, making it ideal for space-constrained environments. Designed for demanding conditions, it features a robust build with materials that ensure durability and performance even in extreme temperatures ranging from -40° to +100°C. With its unique polarization option and keying design, the product enhances ease of use, providing secure mating and reducing the risk of misconnection. The H-DAC 64 header is the perfect solution for reliable wire-to-board interconnections in automotive and power applications.

Designed for through-hole termination interface, facilitating secure PCB mounting
Supports lead-free solder processes for environmentally-friendly manufacturing
Max voltage rating of 500V DC, suitable for high-voltage applications
Features PCB retention and locator for stable connections during operation

Related links