Molex, 34897 Header Plug Black SMT Mount 20 Way, Solder Termination 34897-6200
- RS Stock No.:
- 683-962
- Mfr. Part No.:
- 34897-6200
- Brand:
- Molex
Subtotal (1 reel of 250 units)*
£1,110.76
(exc. VAT)
£1,332.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,110.76 | £4.443 |
*price indicative
- RS Stock No.:
- 683-962
- Mfr. Part No.:
- 34897-6200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Header | |
| Number of Contacts | 20 | |
| Gender | Male | |
| Number of Rows | 2 | |
| Current Rating | 4A | |
| Mounting Type | SMT Mount | |
| Series | 34897 | |
| Colour | Black | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Header | ||
Number of Contacts 20 | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 4A | ||
Mounting Type SMT Mount | ||
Series 34897 | ||
Colour Black | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Header serves as a reliable connector solution, designed specifically for applications requiring enhanced performance in automotive, power, signal, and wire to board configurations. This component features a right-angle design and accommodates up to 20 circuits, ensuring optimal space efficiency and versatility. With its robust construction and premium materials, including gold plating and SPS resin, this header guarantees longevity and durability in various environmental conditions. Its compatibility with mating parts and user-friendly interface makes installation straightforward, streamlining the entire assembly process for manufacturers and engineers alike.
Black SPS resin housing ensures robustness against environmental stress
Compatible with Mini50 Unsealed Dual Row Receptacles and Housing
Surface mount termination style facilitates ease of integration into PCBs
Polarised design ensures correct orientation during mating
Lightweight construction with a net weight of just 3.432 grams
Reel packaging for efficient handling and storage
Compatible with Mini50 Unsealed Dual Row Receptacles and Housing
Surface mount termination style facilitates ease of integration into PCBs
Polarised design ensures correct orientation during mating
Lightweight construction with a net weight of just 3.432 grams
Reel packaging for efficient handling and storage
Related links
- Molex Solder Termination 34897-8240
- Molex Solder Termination 34897-6120
- Molex Solder Termination 34897-8120
- Molex SMT Termination 34897-6200
- Molex Solder Termination 34897-8242
- Molex Solder Termination 34897-8160
- Molex Surface Mount Termination 34897-8241
- Molex Grey Through Hole 20 Way, Solder Termination 34707-2030

