Molex, 34897 Header Plug Dark Grey SMT Mount 24 Way, Solder Termination 34897-8242
- RS Stock No.:
- 684-996
- Mfr. Part No.:
- 34897-8242
- Brand:
- Molex
Subtotal (1 reel of 250 units)*
£1,060.27
(exc. VAT)
£1,272.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,060.27 | £4.241 |
*price indicative
- RS Stock No.:
- 684-996
- Mfr. Part No.:
- 34897-8242
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 24 | |
| Type | Header | |
| Gender | Male | |
| Number of Rows | 2 | |
| Current Rating | 4A | |
| Mounting Type | SMT Mount | |
| Series | 34897 | |
| Colour | Dark Grey | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 24 | ||
Type Header | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 4A | ||
Mounting Type SMT Mount | ||
Series 34897 | ||
Colour Dark Grey | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Header is a state-of-the-art connector designed for flexibility and reliability in various applications such as automotive, power, and signal transmission. This right-angle, dual-row header accommodates up to 24 circuits and features a robust tin plating for enhanced conductivity and corrosion resistance. Its unique design includes a keying feature that ensures proper mating alignment while the 2.00mm pitch promotes efficient space utilisation on PCBs. With an operating temperature range of -40° to +100°C, this product is engineered to perform reliably across diverse environments, making it an excellent choice for demanding conditions.
Surface mount termination style enhances PCB integration
Complies with industry standards such as EU RoHS and REACH SVHC for regulatory assurance
Embossed tape on reel packaging simplifies handling and installation
Keying with mating parts prevents incorrect connections
Brass metal construction provides durability and strength
Meets specific application requirements in automotive and power sectors which ensuring versatility
Complies with industry standards such as EU RoHS and REACH SVHC for regulatory assurance
Embossed tape on reel packaging simplifies handling and installation
Keying with mating parts prevents incorrect connections
Brass metal construction provides durability and strength
Meets specific application requirements in automotive and power sectors which ensuring versatility

