Molex, 34912 Header Plug Dark Grey SMT Mount 4 Way, Solder Termination 34912-8042
- RS Stock No.:
- 684-381
- Mfr. Part No.:
- 34912-8042
- Brand:
- Molex
Subtotal (1 reel of 750 units)*
£934.05
(exc. VAT)
£1,120.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £934.05 | £1.245 |
*price indicative
- RS Stock No.:
- 684-381
- Mfr. Part No.:
- 34912-8042
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Header | |
| Number of Contacts | 4 | |
| Gender | Male | |
| Number of Rows | 1 | |
| Current Rating | 4A | |
| Mounting Type | SMT Mount | |
| Series | 34912 | |
| Colour | Dark Grey | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Header | ||
Number of Contacts 4 | ||
Gender Male | ||
Number of Rows 1 | ||
Current Rating 4A | ||
Mounting Type SMT Mount | ||
Series 34912 | ||
Colour Dark Grey | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Header is a premium connector designed for high-performance applications that require reliable connectivity. This right-angle, surface mount component allows for seamless integration in PCB designs, providing a compact solution for automotive and signal applications. With a robust configuration featuring four circuits and tin plating, the Mini50 offers optimal performance in environments where space is at a premium. Designed for durability, this connector supports a broad temperature range of -40° to +100°C, making it suitable for various demanding applications.
Reliable circuitry with four circuits for versatile applications
Durable tin plating ensures long-term functionality and protection
Polarised design guarantees secure mating and reduces installation errors
Suitable for automotive and power applications which ensuring high performance
Optimised for use with Mini50 receptacles for comprehensive connectivity solutions
Durable tin plating ensures long-term functionality and protection
Polarised design guarantees secure mating and reduces installation errors
Suitable for automotive and power applications which ensuring high performance
Optimised for use with Mini50 receptacles for comprehensive connectivity solutions

