Molex, 34897 Header Plug Black SMT Mount 12 Way, Solder Termination 34897-8120

Subtotal (1 reel of 750 units)*

£1,350.58

(exc. VAT)

£1,620.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,350.58£1.801

*price indicative

RS Stock No.:
684-995
Mfr. Part No.:
34897-8120
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Type

Header

Gender

Male

Number of Rows

2

Current Rating

4A

Mounting Type

SMT Mount

Series

34897

Colour

Black

Termination Method

Solder

COO (Country of Origin):
CN
The Molex Mini50 Unsealed Header designed to provide a reliable connection for various applications, including automotive, power, and signal systems. Constructed with dual rows and 12 circuits, this right-angle surface-mount component ensures a secure fit while offering excellent electrical performance. With a maximum voltage rating of 14V and a current capacity of 4.0A per contact, this header is ideal for demanding environments. The robust materials, including brass with tin plating and SPS resin, guarantee durability and low-halogen properties for enhanced safety.

Constructed from low-halogen materials to meet environmental compliance requirements
Tin plating ensures reliable conductivity and corrosion resistance
Compatible with a range of receptacles which enhancing system versatility
PCB retention feature provides stability during assembly and use
Embossed tape on reel packaging optimises handling and reduces assembly time

Related links