Molex, 34897 Header Plug Black SMT Mount 24 Way, Solder Termination 34897-8240
- RS Stock No.:
- 683-895
- Mfr. Part No.:
- 34897-8240
- Brand:
- Molex
Subtotal (1 reel of 250 units)*
£761.56
(exc. VAT)
£913.87
(inc. VAT)
Stock information currently inaccessible
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £761.56 | £3.046 |
*price indicative
- RS Stock No.:
- 683-895
- Mfr. Part No.:
- 34897-8240
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 24 | |
| Type | Header | |
| Gender | Male | |
| Number of Rows | 2 | |
| Current Rating | 4A | |
| Mounting Type | SMT Mount | |
| Series | 34897 | |
| Colour | Black | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 24 | ||
Type Header | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 4A | ||
Mounting Type SMT Mount | ||
Series 34897 | ||
Colour Black | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Header designed for seamless integration in automotive, power, and signal applications. This dual-row, right-angle header allows for efficient surface mount technology (SMT) solutions, featuring 24 circuits that support reliable connectivity. Constructed with high-quality materials, including brass metal and tin plating, it ensures durability under varied conditions. With a temperature range of -40° to +100°C, this header meets the demands of modern electronic environments. Its thoughtful design includes features like a keying mechanism to ensure correct mating, making it a dependable choice for engineers seeking to optimise board layouts and assembly processes.
Constructed with low-halogen resin material for improved environmental compliance
Mates with specific receptacles for robust connectivity
Surface mount termination style simplifies manufacturing processes
Packaged in embossed tape on reel for easy handling and delivery
Keying mechanism ensures secure mating with compatible parts
Active status ensures availability for current projects and applications
Suitable for a range of applications including automotive and signal connections
Mates with specific receptacles for robust connectivity
Surface mount termination style simplifies manufacturing processes
Packaged in embossed tape on reel for easy handling and delivery
Keying mechanism ensures secure mating with compatible parts
Active status ensures availability for current projects and applications
Suitable for a range of applications including automotive and signal connections
Related links
- Molex Solder Termination 34897-8242
- Molex Solder Termination 34897-6200
- Molex Solder Termination 34897-6120
- Molex Solder Termination 34897-8120
- Molex Surface Mount Termination 34897-8241
- Molex Solder Termination 34708-2028
- Molex Grey Through Hole 24 Way, Solder Termination 34708-2029
- Molex SMT Termination 34897-6200

