Molex, 34912 Header Plug Dark Grey SMT Mount 8 Way, Solder Termination 34912-8082
- RS Stock No.:
- 684-999
- Mfr. Part No.:
- 34912-8082
- Brand:
- Molex
Subtotal (1 reel of 250 units)*
£416.54
(exc. VAT)
£499.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £416.54 | £1.666 |
*price indicative
- RS Stock No.:
- 684-999
- Mfr. Part No.:
- 34912-8082
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Header | |
| Number of Contacts | 8 | |
| Gender | Male | |
| Number of Rows | 1 | |
| Current Rating | 4A | |
| Mounting Type | SMT Mount | |
| Series | 34912 | |
| Colour | Dark Grey | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Header | ||
Number of Contacts 8 | ||
Gender Male | ||
Number of Rows 1 | ||
Current Rating 4A | ||
Mounting Type SMT Mount | ||
Series 34912 | ||
Colour Dark Grey | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Header designed to provide reliable connectivity for automotive, power, signal, and wire to board applications. This right-angle, single-row connector features eight circuits and is constructed with high-quality materials that ensure durability and stability in demanding environments. With its 2.00mm pitch and surface mount termination style, the Mini50 header is ideal for compact spaces while offering a straightforward mating interface. Whether for new designs or replacements, this component guarantees optimal performance with an operational temperature range from -40°C to +100°C, making it an excellent choice for various applications in the PCB Headers and Receptacles category.
Active status ensures the product is currently available for projects
Made from robust materials like brass and SPS which enhancing reliability
Keying to mating parts prevents incorrect connections for safer installations
Designed for compatibility with multiple mating components facilitating versatile applications
Embossed tape on reel packaging allows for efficient assembly and reduces handling time
Low-Halogen design complies with environmental standards for safer use in sensitive applications
Meets industry compliance requirements which ensuring the product adheres to trusted safety standards
Made from robust materials like brass and SPS which enhancing reliability
Keying to mating parts prevents incorrect connections for safer installations
Designed for compatibility with multiple mating components facilitating versatile applications
Embossed tape on reel packaging allows for efficient assembly and reduces handling time
Low-Halogen design complies with environmental standards for safer use in sensitive applications
Meets industry compliance requirements which ensuring the product adheres to trusted safety standards

