Molex, 34961 Header Plug Dark Grey Through Hole 38 Way, Solder Termination 34961-0382
- RS Stock No.:
- 685-001
- Mfr. Part No.:
- 34961-0382
- Brand:
- Molex
Subtotal (1 tray of 400 units)*
£208.70
(exc. VAT)
£250.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £208.70 | £0.522 |
*price indicative
- RS Stock No.:
- 685-001
- Mfr. Part No.:
- 34961-0382
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Header | |
| Number of Contacts | 38 | |
| Gender | Male | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole | |
| Series | 34961 | |
| Colour | Dark Grey | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Header | ||
Number of Contacts 38 | ||
Gender Male | ||
Number of Rows 3 | ||
Mounting Type Through Hole | ||
Series 34961 | ||
Colour Dark Grey | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
The Molex 1.20mm Blade Connector offers a high-performance connection solution tailored for applications demanding reliability and durability. Designed with precise dual options for accommodation, it features a robust construction of SPS 30%GF resin, ensuring resilience against wear and environmental factors. This connector is engineered for seamless compatibility with its mating counterparts, significantly reducing the risks of misalignment and enhancing operational efficiency. Its comprehensive validation specifications meet stringent industry standards, providing confidence in its performance across various contexts. With its innovative design, the connector not only simplifies integration but also elevates the overall functionality of electronic assemblies, making it an essential choice for modern connectivity needs.
Allows for effective solderability, catering to various manufacturing processes
Adheres to GMW3191 and USCAR-2 validation specifications for quality assurance
Offers a comprehensive range of valid and updated component part numbers, aiding inventory management
Facilitates easy integration into existing system designs with its user-friendly specifications
Adheres to GMW3191 and USCAR-2 validation specifications for quality assurance
Offers a comprehensive range of valid and updated component part numbers, aiding inventory management
Facilitates easy integration into existing system designs with its user-friendly specifications

