Molex, 34961 Header Plug Black Through Hole 38 Way, Solder Termination 34961-0380

Subtotal (1 tray of 80 units)*

£199.26

(exc. VAT)

£239.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£199.26£2.491

*price indicative

RS Stock No.:
683-900
Mfr. Part No.:
34961-0380
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

38

Type

Header

Gender

Male

Number of Rows

3

Current Rating

4A

Mounting Type

Through Hole

Series

34961

Colour

Black

Termination Method

Solder

COO (Country of Origin):
CN
The Molex Mini50 Unsealed Right-Angle Header designed for seamless connectivity in power and signal applications. With three rows accommodating up to 38 circuits, this header offers robust performance and versatility for various electronic devices. Engineered with a right-angle orientation, it ensures efficient space utilization on PCBs. The inclusion of a keying feature enhances the reliability of each connection, promoting effective mating with compatible parts. Constructed from halogen-free materials, this component aligns with modern environmental standards while maintaining optimal durability and performance.

Compatible with Mini50 Unsealed 3 Row Receptacle for versatile applications
Provides PCB retention capabilities for enhanced stability
Packaged in a tray for convenient handling and storage
No surface mount compatibility, promoting reliability in through-hole applications

Related links