Molex, 34958 Header Plug Grey Through Hole 38 Way, Solder Termination 34958-0381
- RS Stock No.:
- 684-382
- Mfr. Part No.:
- 34958-0381
- Brand:
- Molex
Subtotal (1 tray of 150 units)*
£184.28
(exc. VAT)
£221.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £184.28 | £1.229 |
*price indicative
- RS Stock No.:
- 684-382
- Mfr. Part No.:
- 34958-0381
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Header | |
| Number of Contacts | 38 | |
| Gender | Male | |
| Number of Rows | 3 | |
| Current Rating | 4A | |
| Mounting Type | Through Hole | |
| Series | 34958 | |
| Colour | Grey | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Header | ||
Number of Contacts 38 | ||
Gender Male | ||
Number of Rows 3 | ||
Current Rating 4A | ||
Mounting Type Through Hole | ||
Series 34958 | ||
Colour Grey | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Vertical Header designed for seamless integration within power, signal, and wire-to-board applications. This versatile connector features a robust 3-row design with 38 circuits, providing reliable performance in various electronic configurations. Built with brass metal and a grey SPS resin, it ensures durability and resistance against environmental influences. The connector operates under a wide temperature range of -40° to +105°C, making it suitable for demanding conditions. Additionally, its through-hole termination style guarantees a dependable connection, while unique features such as keying and locking mechanisms enhance mating reliability, ensuring that devices remain securely connected.
Operating temperature range of -40° to +105°C ensures performance under extreme conditions
Through-hole termination style supports firm PCB attachment and stability
Glow-wire capable, contributing to enhanced safety in electrical applications
Compliant with RoHS, ELV, and REACH, aligning with environmental standards
Through-hole termination style supports firm PCB attachment and stability
Glow-wire capable, contributing to enhanced safety in electrical applications
Compliant with RoHS, ELV, and REACH, aligning with environmental standards
Related links
- Molex Solder Termination 34961-8381
- Molex Through Hole Termination 34958-0340
- Molex Solder Termination 34961-0382
- Molex Solder Termination 34961-0380
- Molex Through Hole Termination 34961-0381
- Molex, 34959 Connector Housing Receptacle Grey 38 Way 34959-0381
- Molex Solder Termination 34825-0125
- Molex Solder Termination 34826-0241

