Molex, 34961 Header HDR Grey PCB Mount 38 Way, Through Hole Termination 34961-0381
- RS Stock No.:
- 683-969
- Mfr. Part No.:
- 34961-0381
- Brand:
- Molex
Subtotal (1 tray of 80 units)*
£196.58
(exc. VAT)
£235.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £196.58 | £2.457 |
*price indicative
- RS Stock No.:
- 683-969
- Mfr. Part No.:
- 34961-0381
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Header | |
| Number of Contacts | 38 | |
| Gender | HDR | |
| Number of Rows | 3 | |
| Current Rating | 4A | |
| Mounting Type | PCB Mount | |
| Series | 34961 | |
| Colour | Grey | |
| Termination Method | Through Hole | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Header | ||
Number of Contacts 38 | ||
Gender HDR | ||
Number of Rows 3 | ||
Current Rating 4A | ||
Mounting Type PCB Mount | ||
Series 34961 | ||
Colour Grey | ||
Termination Method Through Hole | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Right Angle Header is an advanced connection solution designed for reliable PCB integration of power and signal applications. Featuring a compact right angle configuration with three rows and 38 circuits, this header ensures enhanced design flexibility and efficiency. It is particularly suited for environments where durability is essential, with a temperature operating range from -40°C to +105°C. The header is constructed from robust materials, including a brass metal component, and is finished with a tin over nickel plating for optimal conductivity. Uniquely designed with polarization options, this product not only facilitates easy alignment during the mating process but also ensures secure connections in various applications, from general-purpose to specialized electronic devices.
Constructed from durable materials that withstand harsh environments and ensure longevity
Temperature range of -40°C to +105°C accommodates diverse operating conditions
Tin over nickel plating provides excellent electrical performance and resistance to corrosion
Tray packaging supports efficient handling and storage, simplifying the assembly process
Temperature range of -40°C to +105°C accommodates diverse operating conditions
Tin over nickel plating provides excellent electrical performance and resistance to corrosion
Tray packaging supports efficient handling and storage, simplifying the assembly process
Related links
- Molex Surface Mount Termination 34897-8241
- Molex Through Hole Termination 34826-0202
- Molex Solder Termination 34961-8381
- Molex Solder Termination 34961-0382
- Molex Solder Termination 34961-0380
- Molex Solder Termination 34958-0381
- Molex Solder Termination 34961-0342
- Molex, 34959 Connector Housing Receptacle Grey 38 Way 34959-0381

