Molex, 34961 Header Plug Grey Through Hole 38 Way, Solder Termination 34961-8381
- RS Stock No.:
- 683-901
- Mfr. Part No.:
- 34961-8381
- Brand:
- Molex
Subtotal (1 reel of 100 units)*
£195.23
(exc. VAT)
£234.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £195.23 | £1.952 |
*price indicative
- RS Stock No.:
- 683-901
- Mfr. Part No.:
- 34961-8381
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Header | |
| Number of Contacts | 38 | |
| Gender | Male | |
| Number of Rows | 3 | |
| Current Rating | 4A | |
| Mounting Type | Through Hole | |
| Series | 34961 | |
| Colour | Grey | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Header | ||
Number of Contacts 38 | ||
Gender Male | ||
Number of Rows 3 | ||
Current Rating 4A | ||
Mounting Type Through Hole | ||
Series 34961 | ||
Colour Grey | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Right-Angle Header designed for efficient connectivity in power and signal applications. Specifically crafted with three rows and a 38 circuit configuration, this header facilitates secure connections with options for polarization, enhancing reliability in diverse environments. Its durable construction ensures optimal performance across a range of temperatures, from -40° to +105°C, making it suitable for various applications. The right-angle orientation allows for space-saving designs, while the halogen-free materials and RoHS compliance underline its environmental credentials. With a focus on both functionality and compliance, this header meets the demands of modern electronic systems.
Durability with a maximum of 10 mating cycles for extended use
Mates effectively with Mini50 Unsealed 3 Row Receptacle
Embossed tape on reel packaging simplifies assembly processes
Tin over nickel plating ensures robust contact performance
Mates effectively with Mini50 Unsealed 3 Row Receptacle
Embossed tape on reel packaging simplifies assembly processes
Tin over nickel plating ensures robust contact performance

