Molex, 34825 Header Plug Grey Through Hole 12 Way, Solder Termination 34825-0125

Subtotal (1 tray of 250 units)*

£206.17

(exc. VAT)

£247.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£206.17£0.825

*price indicative

RS Stock No.:
684-992
Mfr. Part No.:
34825-0125
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Header

Number of Contacts

12

Gender

Male

Number of Rows

2

Current Rating

4A

Mounting Type

Through Hole

Series

34825

Colour

Grey

Termination Method

Solder

COO (Country of Origin):
CN
The Molex Mini50 Unsealed Vertical Header is expertly designed for versatility in automotive, power, and signal applications. This dual row, 12 circuit connector streamlines connections with its reliable performance and robust construction. Its high-temperature thermoplastic resin housing ensures durability, making it suitable for demanding environments. Enhanced with keying to mating parts and a secure lock mechanism, this header guarantees accurate alignment and stability. With a temperature operating range from -40° to +105°C, it meets the rigours of various industrial challenges, showcasing its adaptability across different use cases.

Dual row design accommodates 12 circuits for efficient space management
Constructed from high-temperature thermoplastic for added durability
Keying and locking mechanisms ensure secure connections and prevent misalignment
Compatible with various receptacle housings offering flexibility in applications
Low-halogen status supports environmentally friendly standards
Designed for through-hole termination for straightforward PCB integration
Meets several compliance standards which ensuring reliability and safety in use

Related links