Molex, 34825 Header Plug Black Through Hole 20 Way, Solder Termination 34825-0200
- RS Stock No.:
- 684-375
- Mfr. Part No.:
- 34825-0200
- Brand:
- Molex
Subtotal (1 tray of 150 units)*
£224.67
(exc. VAT)
£269.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £224.67 | £1.498 |
*price indicative
- RS Stock No.:
- 684-375
- Mfr. Part No.:
- 34825-0200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Header | |
| Number of Contacts | 20 | |
| Gender | Male | |
| Number of Rows | 2 | |
| Current Rating | 4A | |
| Mounting Type | Through Hole | |
| Series | 34825 | |
| Colour | Black | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Header | ||
Number of Contacts 20 | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 4A | ||
Mounting Type Through Hole | ||
Series 34825 | ||
Colour Black | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Vertical Header is a high-performance solution designed for dual-row connections in automotive and electronic applications. This PCB header facilitates efficient signal and power distribution through its 20 circuit configuration and is optimised for a vertical orientation. Featuring a robust black high-temperature thermoplastic construction, it provides durability and reliability in demanding environments. With a maximum contact current rating of 4.0A and voltage handling up to 14V, this component is engineered to meet the needs of todays sophisticated electronic systems. The Mini50 combines essential features like keying and locking mechanisms that ensure secure mating with compatible receptacles, making it an ideal choice for various applications where performance and compliance are critical.
Vertical orientation optimises PCB layout and space utilisation
Maximum current rating of 4.0A ensures reliable power delivery
Voltage capacity of 14V provides flexibility for various electronic systems
Includes keying and locking features for secure connections
Low-halogen materials contribute to environmental compliance
Compatible with multiple receptacle types for versatile applications
Support for through-hole termination interface simplifies assembly
Maximum current rating of 4.0A ensures reliable power delivery
Voltage capacity of 14V provides flexibility for various electronic systems
Includes keying and locking features for secure connections
Low-halogen materials contribute to environmental compliance
Compatible with multiple receptacle types for versatile applications
Support for through-hole termination interface simplifies assembly
Related links
- Molex Solder Termination 34825-0124
- Molex Solder Termination 34825-0161
- Molex Solder Termination 34825-0125
- Molex Solder Termination 34690-0200
- Molex Grey Through Hole 20 Way, Solder Termination 34707-2030
- Molex Solder Termination 34825-0160
- Molex Solder Termination 34826-0201
- Molex Solder Termination 34690-0202

