Molex, 34825 Header Plug Black Through Hole 12 Way, Solder Termination 34825-0124
- RS Stock No.:
- 684-374
- Mfr. Part No.:
- 34825-0124
- Brand:
- Molex
Subtotal (1 tray of 200 units)*
£191.87
(exc. VAT)
£230.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £191.87 | £0.959 |
*price indicative
- RS Stock No.:
- 684-374
- Mfr. Part No.:
- 34825-0124
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Header | |
| Number of Contacts | 12 | |
| Gender | Male | |
| Number of Rows | 2 | |
| Current Rating | 4A | |
| Mounting Type | Through Hole | |
| Series | 34825 | |
| Colour | Black | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Header | ||
Number of Contacts 12 | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 4A | ||
Mounting Type Through Hole | ||
Series 34825 | ||
Colour Black | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Vertical Header designed to deliver reliable electrical connections in automotive and power applications. Its dual-row structure and 12 circuits ensure effective signal transfer and facilitate seamless wire to board connections. With a robust black high-temperature thermoplastic resin and brass metal components, this header exhibits exceptional durability and longevity. Operating in a temperature range of -40° to +105°C, it is engineered to withstand challenging environments, while its carefully constructed design ensures easy mating and integrity during use, making it an ideal solution for various PCB header needs.
Dual-row configuration supports 12 circuits for versatile applications
Crafted from high-temperature thermoplastic for enhanced durability
Brass contacts provide reliable conductivity and performance
Designed with a vertical orientation for efficient space utilisation
Keying and locking features ensure secure mating with compatible parts
Low-halogen compliance for improved environmental safety
Crafted from high-temperature thermoplastic for enhanced durability
Brass contacts provide reliable conductivity and performance
Designed with a vertical orientation for efficient space utilisation
Keying and locking features ensure secure mating with compatible parts
Low-halogen compliance for improved environmental safety

