Molex, 34691 Header Plug Grey Through Hole 12 Way, Solder Termination 34691-0121

Subtotal (1 tray of 200 units)*

£198.60

(exc. VAT)

£238.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£198.60£0.993

*price indicative

RS Stock No.:
684-876
Mfr. Part No.:
34691-0121
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Header

Number of Contacts

12

Gender

Male

Number of Rows

2

Current Rating

10A

Mounting Type

Through Hole

Series

34691

Colour

Grey

Termination Method

Solder

COO (Country of Origin):
CN
The Molex Stac64 Right-Angle Header Assembly delivers unparalleled connectivity solutions for demanding environments. Ideal for automotive and power applications this robust component features 12 circuits and ensures secure connections through its reliable design. With a polarization B feature and a high-temperature thermoplastic construction it is tailored to withstand the rigours of various industrial applications. The header's right-angle orientation simplifies wiring arrangements optimising space for efficient layouts. Equipped with premium brass metal plating this component is built to support maximum current ratings of 10.0A and voltages of up to 500V making it an essential choice for engineers seeking durability without compromising on performance. The net weight of 6.400g and tray packaging underline its practicality and efficient handling needs.

Designed for easy integration in automotive and power applications
Supports a maximum current of 10.0A which ensuring robust performance
High-temperature thermoplastic material provides enhanced durability
Right-angle orientation optimises space and simplifies wiring
Polarization B feature prevents mismating and enhances reliability
Utilises premium brass with tin plating for superior conductivity
Tray packaging allows for efficient storage and handling

Related links