Molex, 34691 Header Plug Grey Through Hole 12 Way, Solder Termination 34691-6121
- RS Stock No.:
- 684-476
- Mfr. Part No.:
- 34691-6121
- Brand:
- Molex
Subtotal (1 tray of 200 units)*
£168.31
(exc. VAT)
£201.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £168.31 | £0.842 |
*price indicative
- RS Stock No.:
- 684-476
- Mfr. Part No.:
- 34691-6121
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Header | |
| Number of Contacts | 12 | |
| Gender | Male | |
| Number of Rows | 2 | |
| Current Rating | 10A | |
| Mounting Type | Through Hole | |
| Series | 34691 | |
| Colour | Grey | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Header | ||
Number of Contacts 12 | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 10A | ||
Mounting Type Through Hole | ||
Series 34691 | ||
Colour Grey | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
The Molex Stac64 Right-Angle Header Assembly is a precision-engineered component designed to establish reliable connections in PCB applications. Comprising a robust plastic pin-alignment plate this header accommodates up to 12 circuits and features a unique Polarization B for secure mating. With its right-angle orientation it optimally utilises space within electronic assemblies making it particularly suited for automotive and power applications. The Stac64 header is crafted from high-temperature thermoplastic with brass metal components for enhanced durability. This active product reaffirms molex's commitment to quality and innovation ensuring seamless integration in wire to board configurations.
12 circuits maximise connectivity in compact spaces
Right-angle design optimises layout within electronic assemblies
High-temperature thermoplastic construction enhances thermal stability
Brass metal components provide superior durability and conductivity
Designed for automotive and power applications which ensuring versatility
Polarization B feature secures connections preventing misalignment
PCB locator aids accurate placement during assembly
Tray packaging simplifies storage and handling
Right-angle design optimises layout within electronic assemblies
High-temperature thermoplastic construction enhances thermal stability
Brass metal components provide superior durability and conductivity
Designed for automotive and power applications which ensuring versatility
Polarization B feature secures connections preventing misalignment
PCB locator aids accurate placement during assembly
Tray packaging simplifies storage and handling

