Molex, 34691 Header Plug Brown Through Hole 16 Way, Solder Termination 34691-0162
- RS Stock No.:
- 684-217
- Mfr. Part No.:
- 34691-0162
- Brand:
- Molex
Subtotal (1 tray of 150 units)*
£174.18
(exc. VAT)
£209.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £174.18 | £1.161 |
*price indicative
- RS Stock No.:
- 684-217
- Mfr. Part No.:
- 34691-0162
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Header | |
| Number of Contacts | 16 | |
| Gender | Male | |
| Number of Rows | 2 | |
| Current Rating | 10A | |
| Mounting Type | Through Hole | |
| Series | 34691 | |
| Colour | Brown | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Header | ||
Number of Contacts 16 | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 10A | ||
Mounting Type Through Hole | ||
Series 34691 | ||
Colour Brown | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
The Molex Stac64 Right-Angle Header Assembly provides a reliable and efficient solution for PCB interconnections. Designed for automotive and power applications, this robust component features 16 circuits, ensuring secure and optimised connectivity. With a focus on durability, the header is constructed from high-temperature thermoplastic and finished with tin plating for enhanced performance. Its unique right-angle design allows for efficient space utilisation, making it ideal for compact assemblies. Additionally, compliance with various environmental standards highlights its commitment to sustainability and safety, expanding its usability across diverse industries.
Robust construction with high-temperature thermoplastic ensures longevity
16 loaded circuits provide secure and efficient connectivity
Right-angle design optimises space in compact assemblies
Tin plating enhances performance and reliability
Low-halogen and RoHS compliant status promotes environmentally friendly applications
Compatible with specified Stac64 receptacle housings for versatile configurations
Current capacity of 10.0A supports high-performance electrical connections
PCB retention features improve stability and security during operation
16 loaded circuits provide secure and efficient connectivity
Right-angle design optimises space in compact assemblies
Tin plating enhances performance and reliability
Low-halogen and RoHS compliant status promotes environmentally friendly applications
Compatible with specified Stac64 receptacle housings for versatile configurations
Current capacity of 10.0A supports high-performance electrical connections
PCB retention features improve stability and security during operation
Related links
- Molex Solder Termination 34691-0202
- Molex Solder Termination 34691-0161
- Molex Solder Termination 34691-6121
- Molex Solder Termination 34691-0121
- Molex Solder Termination 34690-0202
- Molex Solder Termination 34691-0201
- Molex Grey Through Hole 16 Way, Solder Termination 34708-2009
- Molex Solder Termination 34826-0161

