Molex, 34826 Header Plug Grey Through Hole 16 Way, Solder Termination 34826-0161

Subtotal (1 tray of 120 units)*

£173.68

(exc. VAT)

£208.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£173.68£1.447

*price indicative

RS Stock No.:
684-376
Mfr. Part No.:
34826-0161
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Header

Number of Contacts

16

Gender

Male

Number of Rows

2

Current Rating

4A

Mounting Type

Through Hole

Series

34826

Colour

Grey

Termination Method

Solder

COO (Country of Origin):
CN
The Molex Mini50 Unsealed Right-Angle Header is expertly designed for a diverse range of applications, including automotive, power, and signal wire to board connections. With its dual-row, 16-circuit configuration, this header is engineered for efficient, reliable connectivity. It features a 2.80mm pin length with a right-angle orientation, ensuring an optimal fit within compact spaces. The high-temperature thermoplastic resin construction ensures durability, while its robust brass metal components are plated with tin for superior conductivity. Whether you're designing for reliability or performance, this header provides the perfect balance of functionality and ease of use within your projects.

Active status ensures product availability and reliability
Utilises a high-temperature thermoplastic for enhanced durability
Brass metal components with tin plating ensure efficient conductivity and performance
Through-hole termination interface style for robust support and easy installation
Polarised design enhances connection security by preventing mismating
Low-halogens as per IEC 61249-2-21 for environmental compliance
Tray packaging type provides efficient handling and storage

Related links