Molex, 34826 Header HDR Black PCB Mount 16 Way, Through Hole Termination 34826-0160
- RS Stock No.:
- 683-959
- Mfr. Part No.:
- 34826-0160
- Brand:
- Molex
Subtotal (1 tray of 165 units)*
£213.81
(exc. VAT)
£256.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £213.81 | £1.296 |
*price indicative
- RS Stock No.:
- 683-959
- Mfr. Part No.:
- 34826-0160
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Type | Header | |
| Gender | HDR | |
| Number of Rows | 2 | |
| Current Rating | 4A | |
| Mounting Type | PCB Mount | |
| Series | 34826 | |
| Colour | Black | |
| Termination Method | Through Hole | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Type Header | ||
Gender HDR | ||
Number of Rows 2 | ||
Current Rating 4A | ||
Mounting Type PCB Mount | ||
Series 34826 | ||
Colour Black | ||
Termination Method Through Hole | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Right-Angle Header designed for reliable connectivity in diverse applications, particularly within automotive and power systems. This dual-row, 16-circuit component is crafted to accommodate a 2.80mm pin length and features a robust black, high-temperature thermoplastic construction. Its thoughtful design includes a polarized interface for dependable mating, ensuring secure connections in challenging environments. With a temperature range of -40° to +105°C, this header offers the flexibility required for various operational settings, making it an ideal solution for engineers seeking durability and performance in PCB headers and receptacles.
Constructed with brass metal and tin plating for improved durability
Features 16 circuits allowing for higher connectivity without footprint compromise
Polarized design enhances mating safety preventing misalignment
Durability rating of 10 mating cycles ensures long-lasting performance
Designed for through-hole termination offering robust PCB attachment
Packaged in trays for efficient handling and installation
Compatible with specific Molex receptacle housings for seamless integration
Features 16 circuits allowing for higher connectivity without footprint compromise
Polarized design enhances mating safety preventing misalignment
Durability rating of 10 mating cycles ensures long-lasting performance
Designed for through-hole termination offering robust PCB attachment
Packaged in trays for efficient handling and installation
Compatible with specific Molex receptacle housings for seamless integration
Related links
- Molex Through Hole Termination 34826-0202
- Molex Through Hole Termination 19427-0049
- Molex Surface Mount Termination 34912-8040
- Molex Through Hole Termination 19428-0004
- Molex Through Hole Termination 34772-0141
- Molex Through Hole Termination 34792-8040
- Molex Through Hole Termination 34708-2022
- Molex Solder Termination 34826-0161

