Molex, 34792 Header HDR Black PCB Mount 4 Way, Through Hole Termination 34792-8040
- RS Stock No.:
- 684-714
- Mfr. Part No.:
- 34792-8040
- Brand:
- Molex
Subtotal (1 reel of 510 units)*
£463.50
(exc. VAT)
£556.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £463.50 | £0.909 |
*price indicative
- RS Stock No.:
- 684-714
- Mfr. Part No.:
- 34792-8040
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Header | |
| Number of Contacts | 4 | |
| Gender | HDR | |
| Number of Rows | 1 | |
| Current Rating | 4A | |
| Mounting Type | PCB Mount | |
| Series | 34792 | |
| Colour | Black | |
| Termination Method | Through Hole | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Header | ||
Number of Contacts 4 | ||
Gender HDR | ||
Number of Rows 1 | ||
Current Rating 4A | ||
Mounting Type PCB Mount | ||
Series 34792 | ||
Colour Black | ||
Termination Method Through Hole | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Vertical Header is expertly designed for robust electrical connectivity in a compact form. Ideal for automotive, power, signal, and wire to board applications, this single-row connector integrates four circuits to ensure reliable performance. Its black resin construction is complemented by a through-hole termination interface, facilitating seamless integration into various PCB environments. The vertical orientation and embossed tape on reel packaging enhance usability, making the Mini50 perfect for high-volume applications. With an operating temperature range from -40° to +105°C, it guarantees durability even in demanding situations. Trust the Mini50 for superior reliability and efficiency in your electronic projects.
Compact design with a vertical orientation optimises space utilisation
Constructed from black polyester alloy for enhanced durability
Ideal for automotive and signal applications which ensuring effective connections
Four circuits provide maximum connectivity without compromising performance
Embossed tape on reel packaging enables easy handling and automated placement
Brass metal and tin plating support excellent conductivity and longevity
Lightweight at 1.100g facilitating easy integration without adding excess weight
First rate design includes a guide to mating part to simplify installation
Constructed from black polyester alloy for enhanced durability
Ideal for automotive and signal applications which ensuring effective connections
Four circuits provide maximum connectivity without compromising performance
Embossed tape on reel packaging enables easy handling and automated placement
Brass metal and tin plating support excellent conductivity and longevity
Lightweight at 1.100g facilitating easy integration without adding excess weight
First rate design includes a guide to mating part to simplify installation
Related links
- Molex Surface Mount Termination 34912-8040
- Molex Through Hole Termination 34826-0160
- Molex Through Hole Termination 19428-0004
- Molex Through Hole Termination 34772-0141
- Molex Through Hole Termination 34708-2022
- Molex Through Hole Termination 19427-0049
- Molex Through Hole Termination 34958-0340
- Molex Solder Termination 34793-8040

