Molex, 34793 Header Plug Black Through Hole 4 Way, Solder Termination 34793-8040
- RS Stock No.:
- 683-954
- Mfr. Part No.:
- 34793-8040
- Brand:
- Molex
Subtotal (1 reel of 200 units)*
£195.23
(exc. VAT)
£234.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £195.23 | £0.976 |
*price indicative
- RS Stock No.:
- 683-954
- Mfr. Part No.:
- 34793-8040
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Type | Header | |
| Gender | Male | |
| Number of Rows | 1 | |
| Current Rating | 4A | |
| Mounting Type | Through Hole | |
| Series | 34793 | |
| Colour | Black | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Type Header | ||
Gender Male | ||
Number of Rows 1 | ||
Current Rating 4A | ||
Mounting Type Through Hole | ||
Series 34793 | ||
Colour Black | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Right-Angle Header is expertly designed to facilitate reliable connections in automotive and power applications. It features a compact single-row configuration with 4 circuits, ensuring maximum functionality within minimal space. This header supports a voltage of 14V and a current flow of up to 4.0A per contact, making it versatile for various signal and wire to board applications. Its robust construction includes brass metal, tin plating for both mating and termination, and a durable polyester alloy resin, ideal for environments with temperatures ranging from -40° to +105°C. The unique keying and polarisation options enhance mating safety, while the embossed tape-on-reel packaging simplifies integration into automated processes.
Current capacity of 4.0A per contact ensures strong electrical performance
Constructed from brass with tin plating for improved conductivity and durability
Polarisation features guarantee correct mating orientation which enhancing reliability
Embossed tape on reel packaging streamlines manufacturing and assembly processes
Compatible with Mini50 Unsealed Receptacles and Dual Row Housings providing versatility
Designed for automotive and signal applications which ensuring broad usage
Constructed from brass with tin plating for improved conductivity and durability
Polarisation features guarantee correct mating orientation which enhancing reliability
Embossed tape on reel packaging streamlines manufacturing and assembly processes
Compatible with Mini50 Unsealed Receptacles and Dual Row Housings providing versatility
Designed for automotive and signal applications which ensuring broad usage
Related links
- Molex Solder Termination 347930040
- Molex Solder Termination 34897-6200
- Molex Solder Termination 34897-8240
- Molex Solder Termination 34897-6120
- Molex Solder Termination 34708-2028
- Molex Solder Termination 34897-8120
- Molex Solder Termination 30700-4101
- Molex Grey Through Hole 40 Way, Solder Termination 34708-3093

