Molex, 34708 Header Plug Black, Grey Through Hole 40 Way, Solder Termination 34708-3093

Subtotal (1 tray of 40 units)*

£188.50

(exc. VAT)

£226.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£188.50£4.713

*price indicative

RS Stock No.:
683-781
Mfr. Part No.:
34708-3093
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Header

Number of Contacts

40

Gender

Male

Number of Rows

2

Mounting Type

Through Hole

Series

34708

Colour

Black, Grey

Termination Method

Solder

COO (Country of Origin):
CN
The Molex Stac64 3 Bay Right-Angle Headers offer a robust solution for PCB interconnects specifically designed to accommodate diverse electronic applications in automotive and power systems. With a unique configuration of 40 circuits distributed across three bays this product facilitates efficient signal transmission while ensuring reliability under rigorous conditions. Each bay provides specific features such as varied polarisation and colour coding aiding in error-free connections. The Stac64's compact and versatile design is complemented by high-temperature thermoplastic construction ensuring durability in adverse environments. Perfectly suited for wire to board applications this header maximises functionality and supports intricate circuit designs making it an essential component for modern electronic assemblies.

Designed for versatile applications including automotive environments and power systems
Comprises three bays with specific polarisation to prevent misalignment
Constructed from high-temperature thermoplastic to withstand challenging conditions
Complies with stringent regulatory standards for product safety and environmental impact
Features a through-hole termination interface for reliable connections
Supports 10 mating cycles which ensuring longevity and durability
Includes PCB locator for enhanced installation accuracy and stability
Integrates through-hole technology for effective soldering and secure attachment

Related links