Molex, 30700 Header Plug Grey Through Hole 24 Way, Solder Termination 30700-5240
- RS Stock No.:
- 683-763
- Mfr. Part No.:
- 30700-5240
- Brand:
- Molex
Subtotal (1 tray of 50 units)*
£191.01
(exc. VAT)
£229.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £191.01 | £3.82 |
*price indicative
- RS Stock No.:
- 683-763
- Mfr. Part No.:
- 30700-5240
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 24 | |
| Type | Header | |
| Gender | Male | |
| Number of Rows | 2 | |
| Current Rating | 7A | |
| Mounting Type | Through Hole | |
| Series | 30700 | |
| Colour | Grey | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 24 | ||
Type Header | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 7A | ||
Mounting Type Through Hole | ||
Series 30700 | ||
Colour Grey | ||
Termination Method Solder | ||
- COO (Country of Origin):
- US
The Molex H-DAC 64 Hybrid Header designed for seamless connections in automotive and power applications. This dual-row, right-angle connector is engineered to facilitate reliable wire-to-board interactions with its 24 circuits and advanced polarization Option A. The enhanced durability allows for a maximum of 10 mating cycles, ensuring a long-lasting performance in demanding environments. With a compact pitch of 2.54mm, it offers efficient space utilization while maintaining a robust build. The header supports a current capacity of 7.0A and operates at a maximum voltage of 500V DC, making it ideal for high-performance electronic systems. Packaged conveniently in trays, this connector not only meets rigorous compliance standards but also guarantees optimal compatibility and functionality.
Compact 2.54mm pitch maximizes board space
Right-angle orientation facilitates efficient routing in tight spaces
Keying and locking features ensure secure connections
Compatible with a range of harness components for versatile use
Right-angle orientation facilitates efficient routing in tight spaces
Keying and locking features ensure secure connections
Compatible with a range of harness components for versatile use
Related links
- Molex Solder Termination 30700-4240
- Molex Solder Termination 30700-5207
- Molex Solder Termination 30700-5060
- Molex Solder Termination 30700-4101
- Molex Solder Termination 34826-0241
- Molex Grey Through Hole 24 Way, Solder Termination 34708-2029
- Molex Solder Termination 34826-8241
- Molex Solder Termination 34825-0125

