Molex, 30700 Header Plug Grey Through Hole 20 Way, Solder Termination 30700-5207
- RS Stock No.:
- 684-200
- Mfr. Part No.:
- 30700-5207
- Brand:
- Molex
Subtotal (1 tray of 80 units)*
£207.33
(exc. VAT)
£248.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £207.33 | £2.592 |
*price indicative
- RS Stock No.:
- 684-200
- Mfr. Part No.:
- 30700-5207
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 20 | |
| Type | Header | |
| Gender | Male | |
| Number of Rows | 2 | |
| Current Rating | 7A | |
| Mounting Type | Through Hole | |
| Series | 30700 | |
| Colour | Grey | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Type Header | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 7A | ||
Mounting Type Through Hole | ||
Series 30700 | ||
Colour Grey | ||
Termination Method Solder | ||
- COO (Country of Origin):
- US
The Molex H-DAC 64 high-density automotive header is specifically designed for reliable wire-to-board connections in automotive applications. Featuring a dual row configuration with 20 circuits, this header ensures seamless integration and interaction with various components. With a durable construction, including modified polystyrene resin and copper plating, it guarantees optimal performance even in challenging environments. The right-angle orientation facilitates efficient space utilization on PCB layouts, while the tray packaging ensures safe handling and storage. This component is actively compliant with essential industry standards, supporting your commitment to quality and safety in automotive design.
Locking mechanisms contribute to secure connections, enhancing safety in automotive environments
PCB retention and locator features support stable placements on boards
Designed for through-hole termination interface, simplifying the assembly process
Complete with full compliance to EU RoHS and REACH regulations, promoting environmentally sound usage
PCB retention and locator features support stable placements on boards
Designed for through-hole termination interface, simplifying the assembly process
Complete with full compliance to EU RoHS and REACH regulations, promoting environmentally sound usage
Related links
- Molex Solder Termination 30700-4240
- Molex Solder Termination 30700-5060
- Molex Solder Termination 30700-5240
- Molex Solder Termination 30700-4101
- Molex Solder Termination 34826-0201
- Molex Grey Through Hole 20 Way, Solder Termination 34707-2030
- Molex Solder Termination 34691-0201
- Molex Solder Termination 34825-0125

