Molex, 34062 Connector Housing Receptacle Black Cable Mount 2 Way, Crimp Termination 34062-4009
- RS Stock No.:
- 684-871
- Mfr. Part No.:
- 34062-4009
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
£197.74
(exc. VAT)
£237.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £197.74 | £0.791 |
*price indicative
- RS Stock No.:
- 684-871
- Mfr. Part No.:
- 34062-4009
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Type | Connector Housing | |
| Gender | Receptacle | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Series | 34062 | |
| Colour | Black | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Type Connector Housing | ||
Gender Receptacle | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series 34062 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Molex MX150 Cable-Sealed Female Connector Assembly designed for demanding applications requiring robust reliability and performance. This single-row connector features two circuits and a severe vibration housing, making it ideal for automotive and wire to wire power applications. With its black nylon resin construction, the assembly combines durability with effective keying options, ensuring secure connections. Additionally, it incorporates Connector Position Assurance (CPA) for enhanced operational integrity, perfect for environments subjected to harsh conditions.
Severe vibration housing ensures reliability in challenging conditions
Connector Position Assurance (CPA) enhances operational integrity
Black nylon resin construction delivers durability and strength
Two circuits allow for efficient power and signal transfer
Mates securely with MX150 Cable-Sealed Male connectors
Polarity features ensure correct orientation during installation
Connector Position Assurance (CPA) enhances operational integrity
Black nylon resin construction delivers durability and strength
Two circuits allow for efficient power and signal transfer
Mates securely with MX150 Cable-Sealed Male connectors
Polarity features ensure correct orientation during installation

