Molex, 34062 Connector Housing Receptacle Black Cable Mount 2 Way, Crimp Termination 34062-0033
- RS Stock No.:
- 684-472
- Mfr. Part No.:
- 34062-0033
- Brand:
- Molex
Subtotal (1 bag of 300 units)*
£196.91
(exc. VAT)
£236.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £196.91 | £0.656 |
*price indicative
- RS Stock No.:
- 684-472
- Mfr. Part No.:
- 34062-0033
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Connector Housing | |
| Number of Contacts | 2 | |
| Gender | Receptacle | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Series | 34062 | |
| Colour | Black | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 2 | ||
Gender Receptacle | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series 34062 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Molex MX150 Cable-Sealed Female Connector Assembly designed for reliable, high-performance applications in automotive and power wiring systems. Specifically engineered with two circuits, this connector offers secure connectivity with keying options and a clip slot feature for optimal performance. Its construction from durable nylon resin ensures robustness and longevity, allowing it to operate efficiently within a temperature range of -40° to +125°C. With its low-halogen composition and compliance with industry standards, this connector meets environmental and safety regulations, making it an ideal choice for those seeking dependable connectivity solutions.
Durable nylon resin construction provides reliability
Black colour enhances aesthetic integration into various applications
Keying ensures precise alignment with mating parts
Packaging type is a convenient bag for ease of handling
Polarised features guarantee secure connection during use
Optimised temperature range supports a diverse array of environments
Low-halogen status promotes environmental compliance
Compatible with a variety of Molex terminals and connector assemblies
Active status confirms this product is readily available
Black colour enhances aesthetic integration into various applications
Keying ensures precise alignment with mating parts
Packaging type is a convenient bag for ease of handling
Polarised features guarantee secure connection during use
Optimised temperature range supports a diverse array of environments
Low-halogen status promotes environmental compliance
Compatible with a variety of Molex terminals and connector assemblies
Active status confirms this product is readily available

