Molex, 34062 Connector Housing Socket Black Cable Mount 2 Way, Crimp Termination 34062-0001
- RS Stock No.:
- 684-212
- Mfr. Part No.:
- 34062-0001
- Brand:
- Molex
Subtotal (1 bag of 150 units)*
£199.44
(exc. VAT)
£239.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £199.44 | £1.33 |
*price indicative
- RS Stock No.:
- 684-212
- Mfr. Part No.:
- 34062-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Type | Connector Housing | |
| Gender | Female | |
| Number of Rows | 1 | |
| Current Rating | 15A | |
| Mounting Type | Cable Mount | |
| Series | 34062 | |
| Colour | Black | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Type Connector Housing | ||
Gender Female | ||
Number of Rows 1 | ||
Current Rating 15A | ||
Mounting Type Cable Mount | ||
Series 34062 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- SI
The Molex MX150 Cable Sealed Female Connector is expertly designed to enhance connectivity in a variety of applications. Built for durability, this single-row connector features two circuits and a robust construction of nylon resin, making it ideal for both sealed and unsealed environments. With an operational temperature range of -40°C to +125°C, this connector effectively supports power applications while ensuring compliance with industry standards like EU RoHS and ELV. It comes equipped with keying features to secure connections, promoting reliability and performance.
Lightweight at only 3.977 grams optimizes installation ease without compromising stability
Supported by comprehensive documentation, including application specifications
Ideal for use with 34083 and 34081 terminals, providing compatibility in design
Packaged in a bag for secure delivery, facilitating ease of use
Supported by comprehensive documentation, including application specifications
Ideal for use with 34083 and 34081 terminals, providing compatibility in design
Packaged in a bag for secure delivery, facilitating ease of use

